Subtotal (1 unit)*
PHP20,366.34
(exc. VAT)
PHP22,810.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,366.34 |
*price indicative
- RS Stock No.:
- 701-154
- Mfr. Part No.:
- UKFS310H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 175mm | |
| Width | 40mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 132mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 37.8kN | |
| Dynamic Load Rating | 62kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 175mm | ||
Width 40mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 132mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 37.8kN | ||
Dynamic Load Rating 62kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to deliver robust performance in a variety of mechanical applications. Featuring a grey cast housing and a radial insert ball bearing with an adapter sleeve, this unit ensures reliable operation under varying loads. The innovative seal with slinger enhances durability, while its Compact height and width dimensions facilitate integration into constrained spaces.
Static load rating of 37,800,000 mN supports heavy-duty applications
Operating temperature range of 253.15 to 373.15 °K for versatility
Grease fitting M6x1 included for easy lubrication
Mass of 4.89 kg contributes to stability during operation
Centered design with mounting hole distances offers precise alignment
Related links
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKFC210H 45 mm ID
- SNR 4 Hole Cylindrical, USFCE209 45 mm ID
- SNR 4 Hole Cylindrical, USFE209 45 mm ID
- SNR 4 Hole Cylindrical, UKF310H 45 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
