SNR 4 Hole Cylindrical, UKFC208H 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP7,763.56

(exc. VAT)

PHP8,695.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,763.56

*price indicative

RS Stock No.:
706-141
Mfr. Part No.:
UKFC208H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

4

Material

Cast Iron

Length

145mm

Width

29mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

120mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in demanding industrial applications. Featuring a radial insert ball bearing with an adapter sleeve, this unit promises reliability and longevity in operation. Constructed with a grey cast housing, it ensures excellent load handling capabilities, while the integrated seal with slinger protects against contaminants. This bearing unit is Ideal for efficient machinery maintenance and operates flawlessly under a temperature range from 253.15 K to 373.15 K.

Compact housing height of 36 mm optimizes space utilization

13 mm distance from mounting surface to bearing centre ensures precise alignment

Dynamic load rating of 29,600,000 mN for dependable performance

Static load rating of 18,200,000 mN guarantees safety under heavy loads

Mass of 2.05 kg makes it manageable without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy