SNR 4 Hole Cylindrical, USFCE207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,865.41

(exc. VAT)

PHP5,449.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,865.41

*price indicative

RS Stock No.:
706-273
Mfr. Part No.:
USFCE207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

135mm

Width

32mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

110mm

Series

USF

Bore Type

Cylindrical

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for exceptional reliability and performance in rotating applications. Featuring a grey cast housing and a radial insert ball bearing, it ensures robust operation under varying loads and conditions. With a housing height of 21 mm and a total height of 22.5 mm, this unit is engineered for efficient space utilization. It incorporates a single lip seal that protects against contaminants and enhances durability. Ideal for industrial applications, this component combines thoughtful engineering with high-quality materials, making it a solution of choice for professionals seeking reliable and effective performance.

Designed for a shaft diameter of 35 mm, enhancing compatibility

Dynamic load rating of 25,700,000 mN suits heavy-duty applications

Static load rating of 15,200,000 mN provides added reliability

Operating temperature range of -20°C to 100°C for versatility

Mass of 1.19 kg supports structural integrity and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy