SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- RS Stock No.:
- 706-129
- Mfr. Part No.:
- UKF215H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP27,604.65
(exc. VAT)
PHP30,917.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,604.65 |
*price indicative
- RS Stock No.:
- 706-129
- Mfr. Part No.:
- UKF215H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 200mm | |
| Width | 41mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 159mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 200mm | ||
Width 41mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 159mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 66kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for robust applications, featuring a grey cast housing that combines durability with an efficient radial insert ball bearing system. This product is expertly engineered to enhance operational reliability, ensuring seamless machinery function across a variety of industrial settings. It boasts an impressive dynamic load rating of 66,000,000 mN and a static load rating of 49,500,000 mN, making it suitable for demanding conditions.
Static load rating of 49,500,000 mN guarantees stability over time
Operating temperature range from 253.15K to 373.15K supports versatile application
Mass of 6.13 kg strikes a balance between weight and robust performance
Easy mounting with holes spaced at 159 mm, allowing for quick setup
Grease fitting M10x1 enhances lubrication convenience for maintenance
Related links
- SNR 4 Hole Cylindrical, UKFC215H 65 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKF217H 75 mm ID
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
