SNR 4 Hole Cylindrical, UKF217H 75 mm ID
- RS Stock No.:
- 706-133
- Mfr. Part No.:
- UKF217H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP39,210.17
(exc. VAT)
PHP43,915.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,210.17 |
*price indicative
- RS Stock No.:
- 706-133
- Mfr. Part No.:
- UKF217H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 75mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 220mm | |
| Width | 44mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 175mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 63.8kN | |
| Dynamic Load Rating | 83.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 75mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 220mm | ||
Width 44mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 175mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 63.8kN | ||
Dynamic Load Rating 83.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit combines robust engineering with superior performance, designed to facilitate smooth rotational motion in various machinery applications. Featuring a grey cast housing that houses a radial insert ball bearing with an adapter sleeve and slinger seal, this unit effectively safeguards against contaminants, ensuring longevity and reliability. Its structural dimensions, which include a housing height of 63 mm and an overall width of 82 mm, allow for a versatile fit in multiple setups. The dynamic load rating of 83,200 N and static load rating of 63,800 N demonstrate its capability to handle substantial forces, making it Ideal for demanding industrial environments.
Static load rating of 63,800 N offers assurance in challenging conditions
Designed for a shaft diameter of 75 mm, ensuring compatibility with standard fittings
Operating temperature range accommodates both low and high-temperature applications
Mass of 9.11 kg offers stability and robustness in performance
Equipped with a grease fitting for easy maintenance and lubrication
Related links
- SNR 4 Hole Cylindrical, UKFC217H 75 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKFC215H 65 mm ID
