SNR 4 Hole Cylindrical, UKFC217H 75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP38,828.86

(exc. VAT)

PHP43,488.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,828.86

*price indicative

RS Stock No.:
706-150
Mfr. Part No.:
UKFC217H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

75mm

Number of Mount Holes

4

Material

Cast Iron

Length

250mm

Width

44mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

208mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

63.8kN

Dynamic Load Rating

83.2kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable performance in demanding applications. Constructed with a grey cast housing and a radial insert ball bearing featuring an adapter sleeve, this unit ensures effective sealing with a slinger. Built for durability, the unit not only accommodates dynamic loads but also maintains functionality across a broad operating temperature range, making it Ideal for various industrial environments. Its thoughtful design includes precise dimensions that facilitate easy installation and dependable operation, catering to maintenance needs and performance requirements of machinery.

Static load rating of 63,800 N supports heavy static loads

Operating temperature ranges from -20°C to 100°C for versatility in various conditions

Grease fitting M10x1 allows for efficient maintenance

Mass of 10.98 kg contributes to its robust construction

Designed for precise fit with a shaft diameter of 75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy