SNR 4 Hole Cylindrical, USFL203 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,493.24

(exc. VAT)

PHP2,792.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,493.24

*price indicative

RS Stock No.:
706-162
Mfr. Part No.:
USFL203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

175mm

Width

53.7mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

143mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to offer reliable performance in a variety of applications. Featuring a grey cast housing and a radial insert ball bearing, this unit is built to withstand the rigors of operational demands. Equipped with socket set screws and a single lip seal, it ensures stability and longevity. The carefully engineered dimensions, including a shaft diameter of 17 mm and a housing height of 25.5 mm, provide compatibility with various setups, making it an Ideal choice for maintenance-free operation. This product not only delivers impressive load ratings but is also crafted with precision, reflecting the quality that NTN is known for.

Shaft diameter of 17 mm fits a wide range of applications

Dynamic load rating of 9,550,000 mN supports heavy operational demands

Static load rating of 4,780,000 mN ensures reliability under stationary conditions

Operating temperature range from 253.15 K to 373.15 K caters to various working environments

Mass of 0.36 kg contributes to lightweight installation and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy