Subtotal (1 unit)*
PHP14,272.23
(exc. VAT)
PHP15,984.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,272.23 |
*price indicative
- RS Stock No.:
- 706-128
- Mfr. Part No.:
- UKF213H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 187mm | |
| Width | 36mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 149mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 187mm | ||
Width 36mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 149mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for reliability in demanding applications, providing a robust solution for rotating machinery. With a grey cast housing and a radial insert ball bearing with an adapter sleeve, this product ensures excellent load support and longevity. The thoughtfully designed features, including strategically placed grease fittings and mounting holes, facilitate easy installation and maintenance. Its dynamic load rating of 57.2 kN and static load rating of 40.0 kN highlight its capacity for enduring substantial weights, making it Ideal for commercial and industrial settings where operational efficiency is paramount.
Diverse application suitability, including manufacturing equipment and conveyor systems
Grease fitting M6x1 allows for simple lubrication to extend service life
Optimized shaft diameter of 60 mm facilitates seamless integration with standard setups
Lightweight design, weighing only 5.47 kg, eases installation without compromising strength
Excellent thermal stability, functioning effectively in temperatures ranging from -19°C to 100°C
Related links
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKFS313H 60 mm ID
- SNR 4 Hole Cylindrical, USF212 60 mm ID
- SNR 4 Hole Cylindrical, UKFC213H 60 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKFS310H 45 mm ID
