SNR 4 Hole Cylindrical, USFCE212 60 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP12,160.22

(exc. VAT)

PHP13,619.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,160.22

*price indicative

RS Stock No.:
698-200
Mfr. Part No.:
USFCE212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

195mm

Width

53.7mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

160mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit with grey cast housing offers a robust solution for various applications, featuring a radial insert ball bearing designed with socket set screws and a single lip seal. Engineered for versatility, this unit ensures reliable performance in demanding environments while providing optimal protection against contaminants. The thoughtful design incorporates a total height of 37.8 mm and a shaft diameter of 60 mm, making it Ideal for a variety of industrial uses. This product exemplifies ntn's commitment to quality and innovation, ensuring that machinery operates smoothly with minimal maintenance.

Offers dynamic load rating of 52,500,000 mN for superior strength

Features a mass of 3.63 kg, making it sturdy yet manageable

Operating temperature range facilitates functionality in diverse environments

Recommended tightening torque of 22 N-m for optimal performance

Variety of dimensions, including housing height of 30.5 mm, ensures compatibility in multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy