SNR 4 Hole Cylindrical, UKFC211HCO 50 mm ID
- RS Stock No.:
- 706-145
- Mfr. Part No.:
- UKFC211HCO
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP17,654.45
(exc. VAT)
PHP19,772.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,654.45 |
*price indicative
- RS Stock No.:
- 706-145
- Mfr. Part No.:
- UKFC211HCO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 185mm | |
| Width | 33mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 150mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 185mm | ||
Width 33mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 150mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver exceptional performance in various industrial applications. Featuring a robust grey cast housing, this radial insert ball bearing incorporates an adapter sleeve for easy installation. Its comprehensive design ensures optimal functionality while maintaining a lightweight profile. Built with precision, the bearing unit excels in demanding environments, offering reliable operation across a temperature range of -20°C to 100°C. With a dynamic load rating of 43,550,000 mN and a static load rating of 29,200,000 mN, its perfectly suited for heavy-duty applications. Ideal for users prioritizing quality and efficiency, this product stands out as a dependable solution for ensuring smooth and effective machinery operation.
Static load rating of 29,200,000 mN provides reliability under stationary conditions
Operating temperature range from -20°C to 100°C accommodates various industrial environments
Lightweight design of 4.014 kg facilitates easier handling and maintenance
Grease fitting and centring diameter specifications promote efficient lubrication
Precision-engineered for consistent reliability and performance in demanding settings
Related links
- SNR 4 Hole Cylindrical, UKF311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFCE211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, USFCE210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFS311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFE211H 50 mm ID
