SNR 4 Hole Cylindrical, UKFC211H 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP11,568.81

(exc. VAT)

PHP12,957.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,568.81

*price indicative

RS Stock No.:
706-144
Mfr. Part No.:
UKFC211H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

4

Material

Cast Iron

Length

185mm

Width

33mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

150mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

29.2kN

Dynamic Load Rating

43.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for optimal performance in various applications. Made with a grey cast housing, it features a radial insert ball bearing complemented by an adapter sleeve and a seal with a slinger for enhanced durability. Suitable for demanding environments, this unit ensures reliability and efficiency, making it a perfect choice for industries where precision and longevity are key. With precise measurements, including a housing height of 42 mm and an overall width of 59 mm for the inner ring, this product safeguards operational excellence in machinery. Its robust construction delivers both static and dynamic load ratings of 29,200,000 mN and 43,550,000 mN, respectively, ensuring it can withstand challenging working conditions.

Overall width of 59 mm optimizes space while maintaining stability

Dynamic load rating of 43,550,000 mN supports heavy loads

Static load rating of 29,200,000 mN ensures reliability under stationary conditions

Operating temperature range from 253.15 °K to 373.15 °K suits various environments

Grease fitting M6x1 enables easy maintenance and lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy