Subtotal (1 unit)*
PHP11,252.59
(exc. VAT)
PHP12,602.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,252.59 |
*price indicative
- RS Stock No.:
- 706-261
- Mfr. Part No.:
- UKFE211H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 162mm | |
| Width | 33mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 162mm | ||
Width 33mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust and reliable performance in various engineering applications. Featuring a grey cast housing and a radial insert ball bearing with an adapter sleeve, this product ensures superior sealing capabilities with its integrated slinger. It accommodates dynamic loads with an impressive rating, making it suitable for tough working environments. With essential dimensions that facilitate easy installation, this bearing unit guarantees stability and precise fitment for extended operational longevity.
Operating temperature range from -20°C to 100°C, suitable for diverse conditions
Mass of 3.75 kg provides substantial sturdiness
Equipped with a grease fitting (R1/8") for efficient maintenance
Features a distance mount of 31 mm for precise installation
Easy mounting with a hole dimension of 18 mm enhances versatility
Related links
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFCE211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211HCO 50 mm ID
- SNR 4 Hole Cylindrical, UKF311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFS311H 50 mm ID
- SNR 4 Hole Cylindrical, USFCE210 50 mm ID
