SNR 4 Hole Cylindrical, USFCE210 50 mm ID

Subtotal (1 unit)*

PHP7,151.73

(exc. VAT)

PHP8,009.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,151.73

*price indicative

RS Stock No.:
698-199
Mfr. Part No.:
USFCE210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

165mm

Width

43.5mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

135mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for exceptional performance, featuring a robust grey cast housing that ensures durability and stability in various applications. This component is designed for radial loads and includes a radial insert ball bearing with secure socket set screws and a single lip seal for enhanced protection against contaminants. The product defines itself through precise dimensions, boasting a shaft diameter of 50 mm and a total height of 31.6 mm, allowing for seamless installation and integration. It's an Ideal choice for those seeking reliability and strength in mechanical systems, making it perfect for use in industrial environments where efficiency and longevity are paramount.

Dynamic load rating of 35,100,000 mN ensures capability to handle significant loads

Static load rating of 23,200,000 mN adds to its durability in static conditions

Recommended tightening torque of 11.5 N-m ensures secure fitting

Operating temperature range from 253.15 K to 373.15 K offers versatility in diverse environments

Innovatively designed mounting hole dimensions and greasing options facilitate straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy