SNR 4 Hole Cylindrical, UKFCE211H 50 mm ID
- RS Stock No.:
- 706-260
- Mfr. Part No.:
- UKFCE211H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,203.51
(exc. VAT)
PHP13,667.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,203.51 |
*price indicative
- RS Stock No.:
- 706-260
- Mfr. Part No.:
- UKFCE211H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 185mm | |
| Width | 33mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 150mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 185mm | ||
Width 33mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 150mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered to support a range of industrial applications, providing reliability and performance. This robust unit features a grey cast housing and a radial insert ball bearing with an adapter sleeve, ensuring a secure fit and enhanced durability. With precise dimensions including a housing height of 27.5 mm and a width of 185 mm, it seamlessly integrates into various systems. Designed for efficient lubrication through a built-in grease fitting, it is capable of operating under a wide temperature range, making it versatile for demanding environments.
Static load rating of 29,200,000 mN for reliable support under pressure
Housing height of 27.5 mm and overall width of 185 mm optimizes space efficiency
Includes a grease fitting (M6x1) for effective lubrication management
Designed for operational temperatures from 253.15 K to 373.15 K for versatility
Adapter sleeve designation H2311 for proper fitment and stability
Related links
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211HCO 50 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, USFCE210 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFS311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFE211H 50 mm ID
