SNR 4 Hole Cylindrical, USF210 50 mm ID
- RS Stock No.:
- 701-068
- Mfr. Part No.:
- USF210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,040.94
(exc. VAT)
PHP7,885.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,040.94 |
*price indicative
- RS Stock No.:
- 701-068
- Mfr. Part No.:
- USF210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 43.5mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 143mm | ||
Width 43.5mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for durability and efficiency, designed to accommodate various applications requiring reliable support and performance. Crafted with a grey cast housing and a radial insert ball bearing, it features a single lip seal that enhances its longevity by protecting against contaminants. With a housing height of 40 mm and a shaft diameter of 50 mm, this robust unit is perfect for heavy-duty operations. The dynamic load rating of 35,100 kg and static load rating of 23,200 kg highlight its capacity to handle substantial loads, making it Ideal for industrial use. Its thoughtfully designed parameters ensure optimal functionality and ease of installation, ensuring it meets the expectations of rigorous engineering demands.
Distance from mounting surface to bearing centre is 22 mm, supporting optimal alignment
Grease fitting (M6x1) allows for easy maintenance and lubrication
Mounting holes distance of 111 mm provides flexibility in installation
Mass of 2.46 kg ensures a sturdy yet manageable unit for various applications
Recommended tightening torque up to 11.5 N-m optimizes set screw performance
Related links
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFE211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFCE211H 50 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211HCO 50 mm ID
- SNR 4 Hole Cylindrical, UKF311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFS311H 50 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
