SNR 4 Hole Cylindrical, UKFS311H 50 mm ID

Subtotal (1 unit)*

PHP18,266.38

(exc. VAT)

PHP20,458.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,266.38

*price indicative

RS Stock No.:
701-155
Mfr. Part No.:
UKFS311H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

4

Material

Cast Iron

Length

185mm

Width

43mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

140mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

44.8kN

Dynamic Load Rating

71.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance with its grey cast housing and radial insert ball bearing complemented by an adapter sleeve and a slinger seal. Designed for demanding applications, it features a housing height of 52 mm and a total height from the mounting surface of 51 mm, ensuring a Compact yet efficient installation. With a shaft diameter of 50 mm and precise locating dimensions, this bearing unit supports optimal alignment and stability. It is engineered for high load ratings, boasting dynamic and static load ratings of 71,500 kN and 44,800 kN respectively, making it suitable for heavy-duty operations. This product ensures reliable longevity and maintains excellent performance under varying operating temperatures.

Shaft diameter of 50 mm for universal compatibility

High dynamic load rating of 71500000 mN ensures suitability for heavy-duty applications

Static load rating of 44800000 mN for impressive load-bearing capacity

Engineered for a wide operating temperature range from 253.15 K to 373.15 K

Mass of 5.9 kg provides stability without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy