Subtotal (1 unit)*
PHP28,889.29
(exc. VAT)
PHP32,356.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,889.29 |
*price indicative
- RS Stock No.:
- 706-148
- Mfr. Part No.:
- UKFC215H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 220mm | |
| Width | 41mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 184mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 220mm | ||
Width 41mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 184mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 66kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for high-performance applications, ensuring efficiency and reliability in a variety of mechanical systems. Constructed with a Durable grey cast housing and a radial insert ball bearing with an adapter sleeve, this unit is optimally sealed with a slinger to prevent contamination. Its robust engineering includes dimensions tailored for precision, making it suitable for diverse mounting configurations.
Wide operating temperature range from 253.15 °K to 373.15 °K for versatility
Housed adapter sleeve facilitates easier and secure mounting
Mass of 7.47 kg contributes to stability in various installations
Includes integrated grease fitting for easy maintenance
Perfectly designed dimensions suit a range of mechanical configurations
Related links
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKF217H 75 mm ID
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
- SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
