SNR 4 Hole Cylindrical, UKF209 36.51 mm ID
- RS Stock No.:
- 701-047
- Mfr. Part No.:
- UKF209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,472.29
(exc. VAT)
PHP7,248.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,472.29 |
*price indicative
- RS Stock No.:
- 701-047
- Mfr. Part No.:
- UKF209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 36.51mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 137mm | |
| Width | 30mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 36.51mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 137mm | ||
Width 30mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit comes with a grey cast housing and a radial insert ball bearing fitted with an adapter sleeve for easy mounting. It also includes a seal with a slinger to prevent contamination and ensure smooth, reliable operation.
Manufactured in France, ensuring high standards of production quality
Comes with comprehensive support from ntn, enhancing user experience
Ideal for various industrial environments, showcasing versatility in use
Designed for longevity, reducing the need for frequent replacements
Facilitates efficient operation, contributing to overall productivity gains
Related links
- SKF 4 Hole Cylindrical, UCF 207-23 36.51 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
- SNR 4 Hole Cylindrical, UKFC215H 65 mm ID
