Subtotal (1 unit)*
PHP6,129.07
(exc. VAT)
PHP6,864.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,129.07 |
*price indicative
- RS Stock No.:
- 701-045
- Mfr. Part No.:
- UKF207H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 117mm | |
| Width | 27mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 92mm | |
| Bore Type | Cylindrical | |
| Series | UKF | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 117mm | ||
Width 27mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 92mm | ||
Bore Type Cylindrical | ||
Series UKF | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is specially designed for reliable performance in various applications. It features a grey cast housing that provides both strength and durability, housing a radial insert ball bearing equipped with an adapter sleeve. The unit is designed to handle demanding operational conditions, ensuring optimal functionality and longevity. Furthermore, with a dynamic load rating of 25,700,000 mN and a static load rating of 15,200,000 mN, this product guarantees exceptional load-bearing capabilities. The design also incorporates an efficient sealing system with a slinger, keeping contaminants at bay and significantly extending the lifespan of the unit, making it an Ideal choice for reliability and robustness in various mechanical systems.
Dynamic load rating of 25,700,000 mN supports heavy-duty tasks
Static load rating of 15,200,000 mN ensures stability under load
Adapter sleeve allows for easy installation and maintenance
Compact dimensions maintain space efficiency in installations
Wide operating temperature range ensures adaptability to different conditions
Related links
- SNR 4 Hole Cylindrical, USFE206 30 mm ID
- SNR 4 Hole Cylindrical, USFCE206 30 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
- SNR 4 Hole Cylindrical, USFCE212 60 mm ID
