SNR 4 Hole Cylindrical, USFE206 30 mm ID
- RS Stock No.:
- 698-202
- Mfr. Part No.:
- USFE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,598.25
(exc. VAT)
PHP4,030.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,598.25 |
*price indicative
- RS Stock No.:
- 698-202
- Mfr. Part No.:
- USFE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 108mm | |
| Width | 30mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 82.5mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 108mm | ||
Width 30mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 82.5mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is meticulously designed for performance and reliability in various applications. This unit incorporates a grey cast housing paired with a radial insert ball bearing, expertly secured with socket set screws and enhanced by a single lip seal. Its Compact yet robust design ensures it can withstand demanding conditions, making it an Ideal solution for machinery and equipment requiring dependable bearing support. With features that facilitate easy installation and maintenance, this bearing unit promises prolonged operational efficiency and minimal downtime, catering to the needs of both industrial and commercial settings.
Distance from mounting surface to bearing centre is 20 mm for precise alignment
Dynamic load rating of 19,500,000 mN supports heavy-duty applications
Compact design with varied mounting options for versatility
Operating temperature range from 253.15 °K to 373.15 °K for diverse conditions
Lightweight mass of 1.11 kg eases installation processes
Related links
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
- SNR 4 Hole Cylindrical, USFCE206 30 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
