SNR 4 Hole Cylindrical, USFCE206 30 mm ID
- RS Stock No.:
- 706-272
- Mfr. Part No.:
- USFCE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,241.73
(exc. VAT)
PHP4,750.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,241.73 |
*price indicative
- RS Stock No.:
- 706-272
- Mfr. Part No.:
- USFCE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 125mm | |
| Width | 30mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 100mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 125mm | ||
Width 30mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 100mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal reliability and performance in various applications. Designed with a grey cast housing, it features a radial insert ball bearing secured with socket set screws and enhanced by a single lip seal, ensuring durability against contaminants. This bearing unit is suitable for a range of industrial settings, thanks to its robust construction and precise specifications.
Dynamic load rating of 19,500,000 mN delivers robust performance
Static load rating of 11,200,000 mN ensures reliability under varying loads
Grease fitting M6x1 simplifies lubrication and maintenance
Operating temperature range from -20 °C to 100 °C supports diverse applications
Lightweight at 0.94 kg facilitates easier handling and installation
Related links
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
- SNR 4 Hole Cylindrical, USFE206 30 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, USFL203 60 mm ID
