SNR 4 Hole Cylindrical, UKF208H 35 mm ID

Subtotal (1 unit)*

PHP6,555.21

(exc. VAT)

PHP7,341.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,555.21

*price indicative

RS Stock No.:
701-046
Mfr. Part No.:
UKF208H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

29mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

102mm

Series

UKF

Bore Type

Cylindrical

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly crafted for reliable performance in withstanding significant loads, featuring an innovative grey cast housing that houses a radial insert ball bearing. Designed specifically for seamless integration, this unit serves as an Ideal solution for a variety of applications, ensuring longevity and stability even under demanding conditions. Its precise construction includes an adapter sleeve that simplifies installation and enhances the unit’s functionality, while the built-in seal with slinger protects against contaminants, making it a dependable choice for industrial settings.

Key dimensions, including a width of 29 mm and a height of 36 mm, offer effective space management

Designed to perform across a wide range of operating temperatures from 253.15 °K to 373.15 °K

Dynamic and static load ratings of 29,600,000 mN and 18,200,000 mN signify exceptional strength

Mass of 1.95 kg allows for a balanced and manageable installation

NTN’s engineering excellence is evident in every aspect of the design, ensuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy