SNR 4 Hole Cylindrical, UKFC210H 45 mm ID
- RS Stock No.:
- 706-143
- Mfr. Part No.:
- UKFC210H
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,904.63
(exc. VAT)
PHP9,973.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,904.63 |
*price indicative
- RS Stock No.:
- 706-143
- Mfr. Part No.:
- UKFC210H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 165mm | |
| Width | 31mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 138mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 165mm | ||
Width 31mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 138mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit delivers superior performance and reliability for various industrial applications. Designed with a grey cast housing and a radial insert ball bearing fitted with an adapter sleeve, it boasts robust sealing mechanisms complemented by a slinger. With precise dimensions and engineered for optimal function, this unit is suitable for demanding operating conditions, catering to the needs of professionals who require durability and efficiency in machinery.
Designed for operating temperatures ranging from 253.15 °K to 373.15 °K
Weight of 2.97 kg ensures stability while providing excellent support
Suits various applications with a shaft diameter of 45 mm
Allows for grease fitting with M6x1 specifications for optimal lubrication needs
Mounting holes distance of 138 mm simplifies installation
Related links
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKFS310H 45 mm ID
- SNR 4 Hole Cylindrical, USFCE209 45 mm ID
- SNR 4 Hole Cylindrical, USFE209 45 mm ID
- SNR 4 Hole Cylindrical, UKF310H 45 mm ID
- SNR 4 Hole Cylindrical, UKF316H 70 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
