SNR 4 Hole Cylindrical, USFE209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,448.00

(exc. VAT)

PHP6,101.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,448.00

*price indicative

RS Stock No.:
698-205
Mfr. Part No.:
USFE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

137mm

Width

41.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Cylindrical

Series

USF

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in demanding applications, offering a robust grey cast housing and a radial insert ball bearing equipped with socket set screws and a single lip seal. This assembly is designed to facilitate smooth operations while maintaining structural integrity under load, making it an Ideal choice for various industrial scenarios. With a Compact height of 55 mm from the mounting surface and an effective shaft diameter of 45 mm, this unit provides precise alignment and reliable functionality. The SNR bearing unit stands out with its dynamic load rating of 31,850,000 mN, alongside a static load rating of 20,800,000 mN, ensuring durability in performance.

Robust construction ensures longevity under substantial loads

Impressive dynamic load capacity caters to high-performance needs

Specified mounting hole dimensions for straightforward installation

Recommended tightening torque for set screws to ensure secure operation

Versatile operating temperature range ensures functionality in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy