SNR 4 Hole Cylindrical, USFCE209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,420.20

(exc. VAT)

PHP7,190.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,420.20

*price indicative

RS Stock No.:
698-198
Mfr. Part No.:
USFCE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

155mm

Width

41.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

130mm

Series

USF

Bore Type

Cylindrical

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and reliability in a variety of industrial applications. Built with a robust grey cast housing and a radial insert ball bearing, it guarantees effective load distribution and enhanced performance under challenging conditions. Designed for ease of installation, the unit features set screws and a single lip seal that ensures protection against contaminants. With a total height of 29 mm and a diameter of 45 mm for the shaft, this bearing unit is Ideal for a range of mechanical systems, providing both durability and consistent functionality to maintain operations smoothly.

Shaft diameter of 45 mm allows compatibility with standard machinery setups

Dynamic load rating of 31,850,000 mN supports heavy-duty applications

Static load rating of 20,800,000 mN ensures reliability under rest conditions

Operating temperature range maintains functionality in varied conditions

Mass of 1.83 kg indicates a solid build quality for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy