SNR 4 Hole Cylindrical, UKF310H 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP20,366.34

(exc. VAT)

PHP22,810.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,366.34

*price indicative

RS Stock No.:
706-135
Mfr. Part No.:
UKF310H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Material

Cast Iron

Length

175mm

Width

40mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

132mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

37.8kN

Dynamic Load Rating

62kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with an adapter sleeve, this product ensures effective operation under demanding conditions. It is equipped with a seal and slinger to protect against contaminants, enhancing its longevity. With a housing height of 48 mm and a total height of 60 mm, it provides a Compact solution without compromising on strength.

Designed for dynamic loads up to 62,000,000 mN, ensuring reliability

Static load rating of 37,800,000 mN for robust performance

Operating temperature range from 253.15 K to 373.15 K suited for diverse environments

Mass of 4.39 kg ensures stability and durability during operation

Manufactured by a trusted brand, ensuring a commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy