SNR 2 Hole Cylindrical, UKP309H 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP16,552.37

(exc. VAT)

PHP18,538.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,552.37

*price indicative

RS Stock No.:
701-167
Mfr. Part No.:
UKP309H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

2

Material

Cast Iron

Length

245mm

Width

38mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

190mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

31.8kN

Dynamic Load Rating

53kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in various industrial and mechanical applications. Featuring a robust grey cast housing, this unit accommodates a radial insert ball bearing equipped with an adapter sleeve and a protective seal. Its comprehensive construction ensures superior durability and load-bearing capability, making it Ideal for environments where reliability is paramount. With precise dimensions and optimal engineering, not only streamlines installation but also enhances overall operational efficiency, catering to the needs of demanding applications in the modern manufacturing landscape.

Compact design with a housing width of 67 mm facilitates easy installation

Mass of 4.64 kg optimizes structural integrity without compromising on weight

Mounting holes distance of 190 mm provides convenient alignment

Grease fitting M6x1 for easy maintenance

Adapter sleeve designated as H2309 adds versatility for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy