SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- RS Stock No.:
- 722-568
- Mfr. Part No.:
- 62303EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,315.60
(exc. VAT)
PHP2,593.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,315.60 |
*price indicative
- RS Stock No.:
- 722-568
- Mfr. Part No.:
- 62303EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.4kN | |
| Series | 6230 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.4kN | ||
Series 6230 | ||
Bore Type Deep Groove | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously designed to provide radial contact and enduring performance across various applications. This bearing features a pressed steel cage and an open design, enabling it to function efficiently in environments where free circulation of lubricant is essential. With an internal diameter of 20 mm and an external diameter of 42 mm, it offers a Compact solution without compromising strength or load capacity. Engineered for longevity, this product combines Advanced material specifications with precise manufacturing, ensuring reliability and minimal maintenance for industrial use.
Deep groove design allows axial and radial loads to be accommodated effortlessly
Pressed steel cage provides structural integrity while optimising the flow of lubricant
Radial clearance class CN ensures adequate space for thermal expansion and operational reliability
Dynamic load capacity of 9,900 kg guarantees superior performance under demanding conditions
Fatigue limit load of 230 kg enhances longevity during prolonged use
High reference thermal speed of 108,000 °/s supports applications at elevated speeds
Minimal operating temperature of -40 °C ensures functionality in colder climates
Rotational frequency ratios achieve frequencies from rolling elements efficient enough for smooth operations
Available with precise shoulder diameters to ensure compatibility with various setups
Related links
- SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
