SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-848
- Mfr. Part No.:
- 6203ZZC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP926.71
(exc. VAT)
PHP1,037.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.71 |
*price indicative
- RS Stock No.:
- 698-848
- Mfr. Part No.:
- 6203ZZC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 10.1kN | |
| Series | 6203 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 24000rpm | |
| Flange Outside Diameter | 40mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 10.1kN | ||
Series 6203 | ||
Bore Type Deep Groove | ||
Limiting Speed 24000rpm | ||
Flange Outside Diameter 40mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable rotational performance in various applications. This precision component is designed with a pressed steel cage and is shielded on both sides, providing exceptional durability and efficiency. With an internal diameter of 17 mm and an external diameter of 40 mm, this bearing ensures seamless operation, accommodating both radial loads and minor misalignments. The robust construction, featuring a mass of just 0.068 kg, makes it an Ideal choice for industries requiring dependable performance under various operating conditions. Its tailored specifications make it a standout option for those in need of a high-quality bearing solution.
Internal diameter of 17 mm ensures compatibility with a variety of shafts
External diameter of 40 mm allows for effective load support
Pressed steel cage design enhances structural integrity and performance
Shields on both sides prevent contamination extending service life
Radial clearance class C4 accommodates greater play suitable for thermal expansion
Mass of only 0.068 kg ensures lightweight efficiency without compromising strength
Dynamic load capacity of 10100 N promotes high operational reliability
Fatigue limit load of 220000 N enhances longevity under repetitive stress
Reference thermal speed of 108000 °/s allows for high-speed applications
Operating temperature range from -30 °C to 120 °C supports diverse environmental conditions
Related links
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
