SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,270.10

(exc. VAT)

PHP1,422.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,270.10

*price indicative

RS Stock No.:
698-846
Mfr. Part No.:
6203NREE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4750N

Internal Clearance

CN

Dynamic Load Rating

10.1kN

Bore Type

Deep Groove

Series

6203

Limiting Speed

12000rpm

Flange Outside Diameter

40mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance and reliability in a variety of industrial applications. This precision component features a pressed steel cage and is designed to handle radial loads with ease, thanks to its robust construction and contact Seals that protect against contamination. Its Compact dimensions, with an internal diameter of 17 mm and an external diameter of 40 mm, make it Ideal for fitting into tight spaces while maintaining excellent load capacity. The bearing's dynamic and static load ratings ensure durability and extended service life, making it an indispensable asset for machinery requiring consistent, high-performance operation.

Features an internal diameter of 17 mm and an external diameter of 40 mm suitable for Compact installations

Offers a static load rating of 4750000 mN for exceptional load-bearing capabilities

Dynamic load rating of 10100000 mN providing superior performance under varied operational conditions

Temperature tolerance from -30 °C to 120 °C facilitating use in diverse environments

Contains a minimum fillet radius of 0.6 mm ensuring smooth installation and operation

Constructed with high-grade materials to withstand mechanical stress and fatigue with a fatigue limit load of 220000 mN

Delivers precise performance with various rolling frequencies ensuring efficient machinery operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy