SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-839
- Mfr. Part No.:
- 6203G15C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP650.82
(exc. VAT)
PHP728.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP650.82 |
*price indicative
- RS Stock No.:
- 698-839
- Mfr. Part No.:
- 6203G15C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Series | 6203 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Series 6203 | ||
Bore Type Deep Groove | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in diverse applications. Designed with a radial contact and a polyamide cage, this bearing offers enhanced durability and reliability. With an internal diameter of 17 mm and an external diameter of 40 mm, it caters to various industrial needs while ensuring smooth operation. The open design facilitates easy lubrication, contributing to its extended lifespan. This product's robust construction allows it to withstand high dynamic loads up to 10,100,000 mN, making it Ideal for demanding environments. Whether it's in high-speed machinery or heavy-duty equipment, this bearing stands out in maintaining efficiency and reducing operational risks.
Robust construction ensures longevity and reliability in demanding environments
Designed with a polyamide cage to enhance durability
Catering to a wide range of applications with a Compact design
Open configuration allows for easy lubrication and maintenance
High dynamic load capacity supports operational efficiency
Radial contact design delivers optimal performance under high speeds
Efficient heat dissipation contributes to extended operational life
Related links
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
