SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- RS Stock No.:
- 704-894
- Mfr. Part No.:
- 62203EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,756.57
(exc. VAT)
PHP1,967.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,756.57 |
*price indicative
- RS Stock No.:
- 704-894
- Mfr. Part No.:
- 62203EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Bore Type | Deep Groove | |
| Series | 6220 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Bore Type Deep Groove | ||
Series 6220 | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with precision, this bearing features a pressed steel cage and robust contact Seals on both sides, ensuring durability and reliability in demanding conditions. With an internal diameter of 17 mm and an external diameter of 40 mm, it efficiently supports a variety of mechanical systems. Its wide operational temperature range, along with low mass, makes it an Ideal choice for applications requiring consistent performance under varying conditions. The bearing's characteristics and performance benchmarks, including dynamic load and fatigue limit, further enhance its application versatility.
Single row design promotes high operational efficiency and reduced friction
Radial contact ensures stability and optimal load distribution
Pressed steel cage delivers enhanced strength and longevity
Effective contact Seals prevent contamination and extend service life
Dynamic load rating supports robust performance under heavy loads
Low mass facilitates quicker acceleration and reduced energy consumption
Wide temperature operating range allows adaptability across environments
Versatile application suitability for various mechanical systems
Related links
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
