SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,137.29

(exc. VAT)

PHP1,273.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,137.29

*price indicative

RS Stock No.:
698-847
Mfr. Part No.:
6203NRZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

4750N

Internal Clearance

CN

Dynamic Load Rating

10.1kN

Series

6203

Bore Type

Deep Groove

Limiting Speed

24000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

40mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing offers unparalleled performance for a wide range of applications. Engineered with precision, it features a pressed steel cage and a snap ring groove on the outer diameter for enhanced stability and reliability. The bearings are designed to accommodate radial loads, making them Ideal for both industrial and automotive contexts. With a dynamic load capacity of 10,100 N, this bearing ensures longevity and consistent performance, even under demanding conditions. Its dual-shield design protects internal components from contaminants, thus minimising wear and extending service life. The Compact dimensions also facilitate easy installation in limited spaces.

Internal diameter of 17 mm and external diameter of 40 mm for versatile fitting options

Optimised width of 12 mm to enhance bearing performance and efficiency

Designed with a dynamic load capacity of 10100 N for high-performance applications

Static load capacity of 4750 N ensures durability and reliability over time

Fatigue limit load of 220 N provides assurance against premature failure

Exceptional operational temperature range from -30°C to 120°C for diverse environments

Radial clearance class CN for improved functionality and reduced noise levels

Min and max groove positions enhance the bearing's fitting accuracy

Reduced fillet radii for minimised stress concentrations ensuring structural integrity

Manufactured by NTN guaranteeing quality and trustworthiness in engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy