SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- RS Stock No.:
- 704-657
- Mfr. Part No.:
- 6003NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,501.23
(exc. VAT)
PHP1,681.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,501.23 |
*price indicative
- RS Stock No.:
- 704-657
- Mfr. Part No.:
- 6003NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.3kN | |
| Series | 6003 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 35mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.3kN | ||
Series 6003 | ||
Bore Type Deep Groove | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 35mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for optimal performance in radial contact applications, featuring a pressed steel cage that enhances durability. Engineered with contact Seals on both sides, this bearing provides superior protection against contaminants, ensuring longevity and consistent performance. Its Compact dimensions include an internal diameter of 17 mm and an external diameter of 35 mm, making it Ideal for space-constrained setups. The bearing's innovative design includes snap rings and grooves, facilitating better positional stability and versatility in various machinery. With a remarkable dynamic load capacity of 6,300,000 mN and a static load capacity of 3,250,000 mN, this bearing excels in demanding operational contexts, making it a reliable choice for industrial applications.
Optimised for radial contact, ensuring efficient load distribution
Included contact Seals prevent ingress of contaminants and prolong lifespan
Pressed steel cage construction enhances the rigidity and robustness of the bearing
Snap rings and grooves allow for precise positioning in assemblies
Dynamic load capacity reaches 6,300,000 mN for high-performance applications
Static load capacity of 3,250,000 mN supports heavy-duty operations
Compact design with an internal diameter of 17 mm maximises installation versatility
Max operating temperature of 393.15 °K, suitable for various environmental conditions
Radial clearance class CN provides stable operation in a range of setups
Related links
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
