SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,833.61

(exc. VAT)

PHP2,053.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,833.61

*price indicative

RS Stock No.:
706-949
Mfr. Part No.:
63003EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

14mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.25kN

Internal Clearance

C3

Dynamic Load Rating

6.3kN

Series

6300

Bore Type

Deep Groove

Limiting Speed

13000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver reliable performance in various applications. Designed with a pressed steel cage and dual contact seals, this bearing provides enhanced protection against contaminants, ensuring longevity and efficiency. With its precise dimensions, including a 17 mm internal diameter and a 35 mm external diameter, it is ideally suited for both radial and axial load handling. The robust structure, paired with a mass of 0.055 kg, allows it to withstand dynamic and static loads, making it an essential component for reliable machinery operations. This bearing is particularly beneficial in scenarios demanding high mechanical limits and consistent performance across diverse temperatures, ensuring operational excellence.

Designed for radial contact, Ideal for a range of applications

Pressed steel cage enhances strength while maintaining lightweight properties

Dual contact Seals provide superior protection against dirt and moisture

Dynamic load capacity of 6,300,000 mN ensures durability under load

Static load handling of 3,250,000 mN accommodates varied operational demands

Fatigue limit load of 150,000 mN ensures prolonged lifespan

Mechanical limit speed of 78,000 °/s supports high-speed operations

Operating temperature range from 243.15 K to 393.15 K facilitates diverse application environments

Min shoulder diameter ensures compatibility with various assemblies

Max fillet radius offers flexibility and ease of installation

Related links