SNR 6303G15C3 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- RS Stock No.:
- 700-035
- Mfr. Part No.:
- 6303G15C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP754.28
(exc. VAT)
PHP844.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP754.28 |
*price indicative
- RS Stock No.:
- 700-035
- Mfr. Part No.:
- 6303G15C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.4kN | |
| Bore Type | Deep Groove | |
| Series | 6303 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.4kN | ||
Bore Type Deep Groove | ||
Series 6303 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is meticulously designed for high-performance applications, featuring a robust polyamide cage that ensures superior durability and operational reliability. With precise dimensions, including an internal diameter of 17 mm and an external diameter of 47 mm, this bearing provides optimal radial contact, making it Ideal for various mechanical systems. It operates effectively across a wide temperature range, from as low as 253.15 °K to as high as 393.15 °K, providing versatility in challenging environments. Furthermore, the bearing is engineered to handle considerable loads with a dynamic load capacity of 14,400,000 mN, ensuring longevity and reduced risk of failure in demanding conditions.
Designed for deep groove applications, providing excellent radial contact
Polyamide cage enhances overall durability and performance
Supports dynamic loads of up to 14,400,000 mN for reliable operation
Optimised for a wide operating temperature range from 253.15 °K to 393.15 °K
Offers low radial clearance with a C3 class for improved fit and stability
Designed with minimal fillet radius to enhance installation flexibility
Maintains high operational efficiency with reference thermal speed of 96,000 °/s
Precisely engineered specifications ensure compatibility with diverse machinery
Related links
- SNR 62303EE 1 Row Bearing Kit - 17 mm ID, 47 mm OD
- SNR 6203NRZZ 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203NREE 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 62203EEC3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6003NREE 1 Row Bearing Kit - 17 mm ID, 35 mm OD
- SNR 6203ZZC4 1 Row Bearing Kit - 17 mm ID, 40 mm OD
- SNR 6203G15C3 1 Row Bearing Kit - 17 mm ID, 40 mm OD
