SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-681
- Mfr. Part No.:
- 6315ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,678.12
(exc. VAT)
PHP11,959.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,678.12 |
*price indicative
- RS Stock No.:
- 706-681
- Mfr. Part No.:
- 6315ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 77200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 120kN | |
| Series | 631 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 77200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 120kN | ||
Series 631 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high performance, providing effective radial contact in a variety of applications. Designed with precision, it features a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With a robust internal structure and distinct specifications, this bearing excels in durability and reliability, making it an essential component in machinery that demands consistent performance. It balances excellent dynamic load capabilities with high fatigue limits, thereby enhancing productivity and longevity in demanding environments.
Radial clearance class C3 increases operational flexibility under varying loads
Dynamic load capacity of 120,000,000 mN offers robust performance
Fatigue limit load stands at 3,250,000 mN, ensuring longevity under stress
High reference thermal and mechanical limits enhance reliability
Designed for a minimum operating temperature of -30°C and a maximum of 120°C
Specifically optimised frequencies contribute to smoother operation
Related links
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
