NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-682
- Mfr. Part No.:
- 6315ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,593.71
(exc. VAT)
PHP12,984.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,593.71 |
*price indicative
- RS Stock No.:
- 706-682
- Mfr. Part No.:
- 6315ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 126kN | |
| Series | 63 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 126kN | ||
Series 63 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for outstanding performance in challenging applications. This high-quality bearing features a single row design, allowing for efficient radial contact and smooth operation. Engineered with a pressed steel cage and shields on both sides, it provides robust protection against contaminants while ensuring longevity. The product is Ideal for machinery requiring precise positioning and low friction, making it an essential component for various industrial applications. Its impressive dynamic load capacity facilitates versatile usage, thereby enhancing operational reliability and efficiency.
Single row deep groove design for efficient radial contact
Pressed steel cage offers durability and reduced wear
Shields on both sides protect against dust and debris
Dynamic load capacity optimised for reliable performance
Designed to operate effectively under varying loads
Lightweight construction of 3.02 kg for ease of installation
Radial clearance class C3 accommodates thermal expansion
Suitable for a wide range of industrial applications, enhancing operational efficiency
Related links
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
