NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP11,763.36

(exc. VAT)

PHP13,174.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,763.36

*price indicative

RS Stock No.:
706-434
Mfr. Part No.:
6021ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

105mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

65.5kN

Internal Clearance

CM

Dynamic Load Rating

80.5kN

Series

60 Series

Limiting Speed

4000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for exceptional performance and reliability in a myriad of applications. This component is designed to support radial loads effectively while ensuring minimal friction, making it Ideal for machinery requiring smooth and consistent operation. With a robust pressed steel cage and dual shields, it offers enhanced protection against contaminants, which prolongs the lifespan of the bearing. Featuring an internal diameter of 105 mm and an external diameter of 160 mm, it accommodates various installation configurations.

Dual shields protect against dirt and moisture ingress

Rated for dynamic loads up to 80,500,000 mN, Ideal for demanding applications

Features a minimum operating temperature of -40°C and a maximum of 150°C

Mass of just 1.59 kg facilitates easy handling and installation

Radial clearance class CM for versatile application performance

Related links