FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 313-133
- Mfr. Part No.:
- 6021-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,247.45
(exc. VAT)
PHP18,197.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,247.45 |
*price indicative
- RS Stock No.:
- 313-133
- Mfr. Part No.:
- 6021-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 64000N | |
| Dynamic Load Rating | 75000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4850rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Race Material Bearing Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 64000N | ||
Dynamic Load Rating 75000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 4850rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 60 Deep Groove Ball Bearing, 105mm Bore, 160mm Outside Diameter - 6021-2Z
This deep groove ball bearing is designed to support radial loads and moderate axial forces in rotating assemblies. It is specified for single-row applications and includes protective end shields to limit contamination. Manufactured to the ISO 492:2023 standard, the unit uses bearing steel races and a steel sheet-metal cage for component retention. The bearing is suitable for installations requiring a balance of load capacity and rotational performance.
Features and Benefits:
• 64,000 N static rating provides high resistance to shock loads
• 75,000 N dynamic rating enables sustained load carrying during rotation
• Double shields reduce ingress of debris and simplify maintenance
• Steel sheet cage offers dimensional stability under load
• 4,850 rpm limiting speed supports high-speed rotational operation
• 75,000 N dynamic rating enables sustained load carrying during rotation
• Double shields reduce ingress of debris and simplify maintenance
• Steel sheet cage offers dimensional stability under load
• 4,850 rpm limiting speed supports high-speed rotational operation
Applications
• Suitable for industrial gearboxes requiring Compact radial support
• Ideal for electric motor spindles operating at elevated speeds
• Used with conveyor rollers exposed to particulate contamination
• Can be used for pump shafts needing combined load capability
• Ideal for electric motor spindles operating at elevated speeds
• Used with conveyor rollers exposed to particulate contamination
• Can be used for pump shafts needing combined load capability
What internal clearance is provided for thermal growth and shaft misalignment?
The bearing is supplied with normal internal clearance allowing routine thermal expansion and minor shaft deviation.
What bore and outside dimensions should be matched in housings and shafts?
The bore measures 105 mm for shaft fit and the outside diameter is 160 mm for housing seating.
What material composes the rolling elements and races to resist wear?
The races are MADE from bearing steel selected for hardness and fatigue resistance.
How many rows of balls are present and what is the race profile?
The design uses a single row with deep-grooved raceways to accommodate radial and axial loading.
What cage construction influences handling under centrifugal forces?
The cage is formed from steel sheet-metal to maintain ball spacing at operational speeds.
Related links
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2Z/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
