FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 310-513
- Mfr. Part No.:
- 6021
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,563.61
(exc. VAT)
PHP14,071.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,563.61 |
*price indicative
- RS Stock No.:
- 310-513
- Mfr. Part No.:
- 6021
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 64000N | |
| Dynamic Load Rating | 75000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 64000N | ||
Dynamic Load Rating 75000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance and longevity in various applications. With its robust construction, this bearing is suited for high load capabilities while maintaining optimal functioning under diverse conditions. Featuring a steel sheet metal cage and dimensional stabilization up to 150°C, it excels in environments where temperature fluctuations can impact machinery performance.
Utilised with grease or oil lubrication options providing flexibility for maintenance
Maintains performance at high limiting speeds supporting high efficiency applications
Designed with a normal internal clearance for enhanced operational stability
Robust construction allows for dimensional stability under impactful conditions
Related links
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2Z/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
