FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

PHP14,465.24

(exc. VAT)

PHP16,201.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,465.24

*price indicative

RS Stock No.:
310-750
Mfr. Part No.:
6021-2Z-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

105mm

Outside Diameter

160mm

Race Width

26mm

Race Material

Bearing Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

64000N

Dynamic Load Rating

75000N

Bore Type

Cylindrical

Standards/Approvals

ISO 492:2023

Limiting Speed

4850rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
DE

Schaeffler Deep Groove Ball Bearing, 160mm Outside Diameter, 105mm Inside Diameter - 6021-2Z-C3


This deep groove ball bearing is designed for radial load applications where sealed operation and consistent internal clearance are required. It provides a Compact solution for rotating assemblies that need a cylindrical bore and a single-row configuration, operating reliably at moderate rotational speeds while conforming to current ISO dimensional standards.

Features and Benefits:


• C3 internal clearance supports thermal expansion tolerance
• Sealed end type reduces contamination ingress risk
• Steel cage maintains internal component spacing under load
• Bearing steel races provide Durable rolling contact surfaces
• Limiting speed of 4,850 rpm permits sustained medium-speed operation

Applications


• Suitable for industrial gearboxes requiring sealed bearings
• Used with shafts needing a cylindrical bore fit
• Ideal for electric motor front-end support arrangements
• Can be used for rotating shafts in conveyors
• Suitable for machinery with single-row bearing requirements

What load capacities can it handle?


It has a static load rating of 64,000 N and a dynamic load rating of 75,000 N.

What is the bearing’s dimensional profile?


The outside diameter is 160 mm, the inside diameter is 105 mm and the race width is 26 mm.

What materials are used for rolling contact and cage?


The race surfaces are MADE from bearing steel and the cage is fabricated from steel.

Which industry standard governs its dimensions?


It is manufactured to ISO 492:2023.

How many rows and what race geometry does it use?


It is a single-row bearing with deep-grooved raceways.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy