FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 310-514
- Mfr. Part No.:
- 6021-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,563.61
(exc. VAT)
PHP14,071.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,563.61 |
*price indicative
- RS Stock No.:
- 310-514
- Mfr. Part No.:
- 6021-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 64000N | |
| Dynamic Load Rating | 75000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 64000N | ||
Dynamic Load Rating 75000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a remarkable solution designed for versatility and reliability in various applications. Featuring a robust steel sheet metal cage, this bearing excels in demanding environments, providing optimal performance with minimal maintenance. Its carefully engineered design allows for efficient load distribution and high speed operations, ensuring durability and longevity. Ideal for industries that require precision and stability, the bearing accommodates radial loads and is adept at handling both axial loads in one direction and two directions.
Robust steel sheet metal cage enhances durability
Designed to accommodate high radial loads
Supports a wide temperature range for operational stability
High limiting speed facilitates seamless operations in machinery
Technical specifications adhere to industry standards for reliability
Related links
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2Z/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
