NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-676
- Mfr. Part No.:
- 6315LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,200.82
(exc. VAT)
PHP14,784.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,200.82 |
*price indicative
- RS Stock No.:
- 706-676
- Mfr. Part No.:
- 6315LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 126kN | |
| Series | 63 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 126kN | ||
Series 63 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional reliability and performance in a variety of applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures low friction and efficient operation, making it Ideal for environments where precision and durability are paramount. Its robust construction accommodates a wide range of operating conditions, offering both dynamic and static load capacities that ensure long service life and reduced maintenance needs. With a Compact design and precise dimensions, this bearing is a versatile choice for industrial applications requiring high-quality components.
Internal diameter of 75 mm optimises fit for various shaft sizes
External diameter of 160 mm balances load distribution and performance
Bearing width of 37 mm maximises stability under load
C3 radial clearance class accommodates thermal expansion for reliable operation
Dynamic load capacity of 126,000,000 mN for superior handling of operational stresses
Static load capacity of 77,000,000 mN ensures structural integrity under still conditions
Fatigue limit load of 5,550,000 mN enhances longevity in high-load scenarios
Grease lubrication limit speed of 25,800 °/s facilitates efficient performance
Minimum operating temperature of -25 °C and maximum of 110 °C ensure versatility across demanding conditions
Max shoulder diameter options extend installation flexibility
Pressed steel cage design ensures strength while reducing weight
Related links
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021LLUC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
