NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-579
- Mfr. Part No.:
- 6218ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,778.62
(exc. VAT)
PHP12,072.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,778.62 |
*price indicative
- RS Stock No.:
- 700-579
- Mfr. Part No.:
- 6218ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 71.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 106kN | |
| Series | 62 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 71.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 106kN | ||
Series 62 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to ensure superior performance in various applications, providing enhanced reliability and efficiency. Crafted for radial contact, this bearing features a pressed steel cage and dual shields, making it Ideal for loads requiring robust support. Its impressive dynamic load rating of 106 million mN combined with a fatigue limit load of 5 million mN showcases its durability. The bearing is suitable for high-speed applications with a grease lubrication limit speed of 24,000 °/s, while its operational temperature range from -40 °C to 150 °C ensures versatility across different environments. Overall, this deep groove ball bearing is engineered for longevity and optimal performance.
Constructed with a pressed steel cage for added strength and stability
Dual shields provide protection against contaminants, enhancing longevity
Dynamic load rating of 106,000,000 mN supports heavy-duty applications
Fatigue limit load of 5,000,000 mN ensures reliability and performance
Designed for high-speed operations, achieving lubrication speeds up to 24,000 °/s
Capable of operating efficiently across a temperature range from -40 °C to 150 °C
Ideal for radial contact situations, providing versatility for diverse industrial applications
Min shoulder diameter of 99 mm and max of 151 mm for easy integration in various setups
Related links
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
