NTN 6218CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 706-567
- Mfr. Part No.:
- 6218CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,361.45
(exc. VAT)
PHP10,484.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,361.45 |
*price indicative
- RS Stock No.:
- 706-567
- Mfr. Part No.:
- 6218CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 71.5kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 106kN | |
| Series | 62 Series | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 71.5kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 106kN | ||
Series 62 Series | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliability and efficiency, making it an Ideal choice for a variety of applications. It offers exceptional performance with a dynamic load capacity of 106,000,000 mN and a static load capacity of 71,500,000 mN, ensuring longevity under demanding conditions. With a robust design featuring a pressed steel cage, this bearing is suited for radial contact, allowing for smoother operations and reduced friction. Its operational temperature range from 233.15 °K to 393.15 °K ensures optimal functionality across different environments. This product exemplifies Advanced engineering in the bearing industry, designed to meet the exacting standards of performance expected in todays mechanical applications.
Dynamic load capacity ensures reliability under high operational stresses
Static load capacity enhances performance for stationary applications
Constructed with a pressed steel cage to maintain rigidity and durability
Radial contact design minimises friction for efficient operation
Broad operational temperature range allows for versatility in various conditions
Lightweight design at 2.15 kg facilitates easier installation and handling
Minimum fillet radius of 2 mm provides flexibility in usage with different configurations
Designed for both oil and grease lubrication, catering to diverse maintenance needs
Related links
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
