SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-574
- Mfr. Part No.:
- 6218EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,198.15
(exc. VAT)
PHP12,541.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,198.15 |
*price indicative
- RS Stock No.:
- 700-574
- Mfr. Part No.:
- 6218EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 71600N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 101000N | |
| Series | 621 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 71600N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 101000N | ||
Series 621 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for exceptional performance in a variety of applications. Designed with precision in mind, this bearing features a radial contact arrangement, ensuring reliable operation under both dynamic and static loads. Its robust design, incorporating a pressed steel cage and contact Seals on both sides, guarantees enhanced durability and protection from contaminants. This bearing is suitable for high-speed operations with a mechanical limit speed of 16200 °/s, making it an Ideal choice for demanding industrial environments. With a mass of 2.25 kg and a variety of technical specifications, The SNR Deep Groove Ball Bearing delivers outstanding reliability and functionality.
Dynamic load capacity of 101,000,000 mN for robust performance
Static load capacity of 71,600,000 mN for reliable strength
Fatigue limit load of 2,900,000 mN supports high durability
Operational temperature range from 243.15 °K to 393.15 °K accommodates various environments
High mechanical limit speed of 16200 °/s for Advanced applications
Min shoulder diameter IR of 99 mm optimises fit in assemblies
Max shoulder diameter OR of 151 mm fits diverse application needs
Related links
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
