NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-576
- Mfr. Part No.:
- 6218LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,157.07
(exc. VAT)
PHP13,615.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,157.07 |
*price indicative
- RS Stock No.:
- 700-576
- Mfr. Part No.:
- 6218LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 106kN | |
| Series | 62 Series | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 106kN | ||
Series 62 Series | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is specifically designed for radial contact applications, delivering exceptional performance across a range of industrial needs. Engineered with a pressed steel cage and a contact seal on one side, this bearing ensures enhanced durability and reliability under various operational conditions. Its structural integrity is complemented by a dynamic load capacity of 106 million mN and a static load capacity of 71.5 million mN, catering to demanding engineering requirements. The Compact design is particularly well-suited for limited spaces, making it an Ideal choice for machinery requiring efficient and long-lasting components.
Single row design optimises space without compromising strength
Pressed steel cage construction enhances operational reliability
Contact seal on one side protects against external contaminants
Dynamic load capacity of 106 million mN supports rigorous applications
Static load capacity of 71.5 million mN ensures safety under rest conditions
Fatigue limit load of 5 million mN contributes to long service life
Compact internal diameter of 90 mm and external diameter of 160 mm suit various assemblies
Operating temperature range from 248.15 K to 383.15 K allows versatility in different environments
Designed for grease lubrication with a limit speed of 15600 °/s, enhancing performance efficacy
Minimal fillet radius and shoulder diameters facilitate smoother installations
Related links
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
