NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 705-016
- Mfr. Part No.:
- 6018ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,164.24
(exc. VAT)
PHP8,023.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,164.24 |
*price indicative
- RS Stock No.:
- 705-016
- Mfr. Part No.:
- 6018ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 64.5kN | |
| Series | 60 Series | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 64.5kN | ||
Series 60 Series | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed for reliable rotational support in various applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures low friction and enhanced durability. Its construction accommodates radial contact, making it Ideal for high-load scenarios. With an internal diameter of 90 mm and an external diameter of 140 mm, this bearing provides optimum fit and performance. The design prioritises effective load handling, allowing for dynamic loads of up to 64,500,000 mN and static loads reaching 49,500,000 mN, making it a reliable choice for complex machinery. Its temperature operating limits range from -40°C to 150°C, ensuring functionality in diverse environments.
Constructed with a pressed steel cage for enhanced strength and durability
Radial contact design optimises load support for both dynamic and static conditions
Min operating temperature of -40°C ensures functionality in cold environments
Max operating temperature of 150°C allows for reliable performance in high heat scenarios
Low friction characteristics promote smoother operation and extend service life
Max shoulder diameter of 132 mm provides versatility for various assembly configurations
Designed for easy installation, minimising downtime during replacement or maintenance
Related links
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
