FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 310-507
- Mfr. Part No.:
- 6018-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,475.38
(exc. VAT)
PHP9,492.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,475.38 |
*price indicative
- RS Stock No.:
- 310-507
- Mfr. Part No.:
- 6018-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for versatile applications, stands out for its impressive combination of durability and performance. This bearing is engineered for reliability, showcasing a robust steel sheet metal cage that excels in demanding environments. With a dimensional stabilisation up to 150°C, it ensures optimal performance even under high temperature conditions. The innovative design guarantees that it operates smoothly and efficiently while handling both radial and axial loads.
Optimised for high temperature applications
Robust construction ensures longevity and durability
Minimal maintenance required for hassle free operation
Innovative design enhances overall performance and efficiency
Related links
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
